DMP2005UFG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9.778
Unit Price: 1,14000 €
Datasheet
P-Channel 20 V 89A (Tc) 2.2W (Ta) Surface Mount PowerDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2005UFG-7

DigiKey Part Number
DMP2005UFG-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2005UFG-7
Description
MOSFET P-CH 20V 89A POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 89A (Tc) 2.2W (Ta) Surface Mount PowerDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
4mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 36.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31299 €625,98 €
4.0000,28856 €1.154,24 €
6.0000,27612 €1.656,72 €
10.0000,26214 €2.621,40 €
14.0000,25386 €3.554,04 €
20.0000,24581 €4.916,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31299 €
Unit Price with VAT:0,37246 €