
DMP2004VK-7 | |
|---|---|
DigiKey Part Number | DMP2004VKDITR-ND - Tape & Reel (TR) DMP2004VKDICT-ND - Cut Tape (CT) DMP2004VKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2004VK-7 |
Description | MOSFET 2P-CH 20V 0.53A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 530mA 400mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2004VK-7 Models |
Category | Rds On (Max) @ Id, Vgs 900mOhm @ 430mA, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 175pF @ 16V |
Part Status Active | Power - Max 400mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 530mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJX8807_R1_00001 | Panjit International Inc. | 8.000 | 3757-PJX8807_R1_00001CT-ND | 0,42000 € | Similar |
| PMDT670UPE,115 | Nexperia USA Inc. | 3.178 | 1727-1334-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,23820 € | 23,82 € |
| 500 | 0,18060 € | 90,30 € |
| 1.000 | 0,16201 € | 162,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12930 € | 387,90 € |
| 6.000 | 0,11817 € | 709,02 € |
| 9.000 | 0,11249 € | 1.012,41 € |
| 15.000 | 0,11079 € | 1.661,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



