
DMP2004TK-7 | |
|---|---|
DigiKey Part Number | DMP2004TKDITR-ND - Tape & Reel (TR) DMP2004TKDICT-ND - Cut Tape (CT) DMP2004TKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2004TK-7 |
Description | MOSFET P-CH 20V 430MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 430mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2004TK-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,24000 € | 24,00 € |
| 500 | 0,18192 € | 90,96 € |
| 1.000 | 0,16317 € | 163,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13933 € | 417,99 € |
| 6.000 | 0,12732 € | 763,92 € |
| 9.000 | 0,12119 € | 1.090,71 € |
| 15.000 | 0,11431 € | 1.714,65 € |
| 21.000 | 0,11024 € | 2.315,04 € |
| 30.000 | 0,10628 € | 3.188,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



