DMP2004DWK-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 38.238
Unit Price: 0,37000 €
Datasheet
Mosfet Array 20V 430mA 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2004DWK-7

DigiKey Part Number
31-DMP2004DWK-7TR-ND - Tape & Reel (TR)
31-DMP2004DWK-7CT-ND - Cut Tape (CT)
31-DMP2004DWK-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2004DWK-7
Description
MOSFET 2P-CH 20V 0.43A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 430mA 250mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
430mA
Rds On (Max) @ Id, Vgs
900mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
175pF @ 16V
Power - Max
250mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35400 €3,54 €
1000,22630 €22,63 €
5000,17128 €85,64 €
1.0000,15349 €153,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13089 €392,67 €
6.0000,11950 €717,00 €
9.0000,11369 €1.023,21 €
15.0000,10717 €1.607,55 €
21.0000,10330 €2.169,30 €
30.0000,09955 €2.986,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €