
DMP10H4D2SQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP10H4D2SQ-7TR-ND - Tape & Reel (TR) 31-DMP10H4D2SQ-7CT-ND - Cut Tape (CT) 31-DMP10H4D2SQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H4D2SQ-7 |
Description | MOSFET BVDSS: 61V~100V SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 87 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,07796 € | 38,98 € |
| 1.000 | 0,06905 € | 69,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05597 € | 167,91 € |
| 6.000 | 0,05042 € | 302,52 € |
| 9.000 | 0,04758 € | 428,22 € |
| 15.000 | 0,04440 € | 666,00 € |
| 21.000 | 0,04251 € | 892,71 € |
| 30.000 | 0,04068 € | 1.220,40 € |
| 75.000 | 0,03665 € | 2.748,75 € |
| 150.000 | 0,03487 € | 5.230,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |










