
DMP1045UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP1045UQ-7TR-ND - Tape & Reel (TR) 31-DMP1045UQ-7CT-ND - Cut Tape (CT) 31-DMP1045UQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1045UQ-7 |
Description | MOSFET P-CH 12V 4A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP1045UQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1357 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,16530 € | 16,53 € |
| 500 | 0,12396 € | 61,98 € |
| 1.000 | 0,11060 € | 110,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09079 € | 272,37 € |
| 6.000 | 0,08247 € | 494,82 € |
| 9.000 | 0,07823 € | 704,07 € |
| 15.000 | 0,07347 € | 1.102,05 € |
| 21.000 | 0,07064 € | 1.483,44 € |
| 30.000 | 0,06790 € | 2.037,00 € |
| 75.000 | 0,06391 € | 4.793,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










