
DMP1045UFY4-7 | |
---|---|
DigiKey Part Number | DMP1045UFY4-7DITR-ND - Tape & Reel (TR) DMP1045UFY4-7DICT-ND - Cut Tape (CT) DMP1045UFY4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1045UFY4-7 |
Description | MOSFET P-CH 12V 5.5A DFN2015H4-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.5A (Ta) 700mW (Ta) Surface Mount DFN2015H4-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.7 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1291 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2015H4-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,32500 € | 3,25 € |
100 | 0,20750 € | 20,75 € |
500 | 0,15688 € | 78,44 € |
1.000 | 0,14053 € | 140,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10448 € | 313,44 € |
6.000 | 0,10080 € | 604,80 € |
9.000 | 0,09497 € | 854,73 € |
15.000 | 0,09453 € | 1.417,95 € |
21.000 | 0,08817 € | 1.851,57 € |
75.000 | 0,08675 € | 6.506,25 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |