Parametric Equivalent

DMP1022UWS-13 | |
|---|---|
DigiKey Part Number | DMP1022UWS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1022UWS-13 |
Description | MOSFET P-CH 12V 7.2A 8DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 7.2A (Ta) 900mW (Ta) Surface Mount V-DFN3020-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2847 pF @ 4 V |
FET Type | Power Dissipation (Max) 900mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package V-DFN3020-8 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 9A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP1022UWS-7 | Diodes Incorporated | 0 | DMP1022UWS-7-ND | 0,28376 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28376 € | 2.837,60 € |
| Unit Price without VAT: | 0,28376 € |
|---|---|
| Unit Price with VAT: | 0,33767 € |

