
DMP1022UFDEQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP1022UFDEQ-7TR-ND - Tape & Reel (TR) 31-DMP1022UFDEQ-7CT-ND - Cut Tape (CT) 31-DMP1022UFDEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1022UFDEQ-7 |
Description | MOSFET P-CH 12V 9.1A 6UDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9.1A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 8.2A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42.6 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2953 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58000 € | 5,80 € |
| 100 | 0,37940 € | 37,94 € |
| 500 | 0,29330 € | 146,65 € |
| 1.000 | 0,26554 € | 265,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22336 € | 670,08 € |
| 6.000 | 0,20614 € | 1.236,84 € |
| 9.000 | 0,19737 € | 1.776,33 € |
| 15.000 | 0,19120 € | 2.868,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



