
DMP1012USS-13 | |
|---|---|
DigiKey Part Number | DMP1012USS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1012USS-13 |
Description | MOSFET BVDSS: 8V-24V SO-8 T&R 2. |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8.5A (Ta) 1.3W (Ta) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1344 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13538 € | 338,45 € |
| 5.000 | 0,12356 € | 617,80 € |
| 7.500 | 0,11754 € | 881,55 € |
| 12.500 | 0,11077 € | 1.384,62 € |
| 17.500 | 0,10676 € | 1.868,30 € |
| 25.000 | 0,10286 € | 2.571,50 € |
| 62.500 | 0,10144 € | 6.340,00 € |
| Unit Price without VAT: | 0,13538 € |
|---|---|
| Unit Price with VAT: | 0,16110 € |

