Parametric Equivalent

DMP1012UFDF-13 | |
|---|---|
DigiKey Part Number | DMP1012UFDF-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1012UFDF-13 |
Description | MOSFET P-CH 12V 12.6A/20A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 12.6A (Ta), 20A (Tc) 720mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 8 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1344 pF @ 10 V |
FET Type | Power Dissipation (Max) 720mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type F) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP1012UFDF-7 | Diodes Incorporated | 2.307 | 31-DMP1012UFDF-7CT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12189 € | 1.218,90 € |
| 20.000 | 0,11308 € | 2.261,60 € |
| 30.000 | 0,11049 € | 3.314,70 € |
| Unit Price without VAT: | 0,12189 € |
|---|---|
| Unit Price with VAT: | 0,14505 € |


