Parametric Equivalent

DMP1011LFV-7 | |
|---|---|
DigiKey Part Number | DMP1011LFV-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1011LFV-7 |
Description | MOSFET P-CH 12V 19A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 19A (Tc) 2.16W Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 6 V |
Packaging Tape & Reel (TR) | Vgs (Max) -6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 913 pF @ 6 V |
FET Type | Power Dissipation (Max) 2.16W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 12A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP1011LFV-13 | Diodes Incorporated | 0 | DMP1011LFV-13-ND | 0,23354 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24547 € | 490,94 € |
| 4.000 | 0,22579 € | 903,16 € |
| 6.000 | 0,21576 € | 1.294,56 € |
| 10.000 | 0,20450 € | 2.045,00 € |
| 14.000 | 0,20228 € | 2.831,92 € |
| Unit Price without VAT: | 0,24547 € |
|---|---|
| Unit Price with VAT: | 0,29211 € |


