Parametric Equivalent



DMNH6065SPDW-13 | |
|---|---|
DigiKey Part Number | DMNH6065SPDW-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6065SPDW-13 |
Description | MOSFET 2N-CH 60V 27A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 27A (Tc) 2.4W (Ta), 68W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type R) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 466pF @ 25V |
Part Status Active | Power - Max 2.4W (Ta), 68W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 27A (Tc) | Supplier Device Package PowerDI5060-8 (Type R) |
Rds On (Max) @ Id, Vgs 65mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMNH6065SPDWQ-13 | Diodes Incorporated | 0 | DMNH6065SPDWQ-13DI-ND | 0,41216 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36123 € | 903,08 € |
| Unit Price without VAT: | 0,36123 € |
|---|---|
| Unit Price with VAT: | 0,42986 € |



