
DMNH6022SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6022SSD-13TR-ND - Tape & Reel (TR) 31-DMNH6022SSD-13CT-ND - Cut Tape (CT) 31-DMNH6022SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6022SSD-13 |
Description | MOSFET 2N-CH 60V 7.1A/22.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.1A, 22.6A 1.5W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 2127pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 7.1A, 22.6A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 27mOhm @ 5A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,97100 € | 9,71 € |
| 100 | 0,64960 € | 64,96 € |
| 500 | 0,51178 € | 255,89 € |
| 1.000 | 0,46743 € | 467,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41944 € | 1.048,60 € |
| 5.000 | 0,38978 € | 1.948,90 € |
| 7.500 | 0,37467 € | 2.810,03 € |
| 12.500 | 0,35771 € | 4.471,38 € |
| 17.500 | 0,35082 € | 6.139,35 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

