Parametric Equivalent



DMNH6021SPDWQ-13 | |
|---|---|
DigiKey Part Number | DMNH6021SPDWQ-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH6021SPDWQ-13 |
Description | MOSFET 2N-CH 60V 8.2A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 8.2A (Ta), 32A(Tc) 1.5W (Ta) Surface Mount, Wettable Flank PowerDI5060-8 (Type R) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 8.2A (Ta), 32A(Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1143pF @ 25V | |
Power - Max | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type R) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56929 € | 1.423,22 € |
| 5.000 | 0,56143 € | 2.807,15 € |
| Unit Price without VAT: | 0,56929 € |
|---|---|
| Unit Price with VAT: | 0,67746 € |


