


DMNH6021SK3Q-13 | |
|---|---|
DigiKey Part Number | DMNH6021SK3Q-13DITR-ND - Tape & Reel (TR) DMNH6021SK3Q-13DICT-ND - Cut Tape (CT) DMNH6021SK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6021SK3Q-13 |
Description | MOSFET N-CH 60V 50A TO252-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 2.1W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1143 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,46600 € | 46,60 € |
| 500 | 0,36310 € | 181,55 € |
| 1.000 | 0,32998 € | 329,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28529 € | 713,23 € |
| 5.000 | 0,26379 € | 1.318,95 € |
| 7.500 | 0,25284 € | 1.896,30 € |
| 12.500 | 0,24939 € | 3.117,38 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

