Similar

DMNH45M7SCT | |
|---|---|
DigiKey Part Number | DMNH45M7SCT-ND |
Manufacturer | |
Manufacturer Product Number | DMNH45M7SCT |
Description | MOSFET N-CH 40V 220A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 220A (Tc) 240W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64.7 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 4043 pF @ 20 V |
FET Type | Power Dissipation (Max) 240W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL1004PBF | Infineon Technologies | 69 | IRL1004PBF-ND | 3,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 50 | 1,24940 € | 62,47 € |
| 100 | 1,02800 € | 102,80 € |
| 500 | 0,86978 € | 434,89 € |
| 1.000 | 0,73800 € | 738,00 € |
| 2.000 | 0,70110 € | 1.402,20 € |
| 5.000 | 0,67474 € | 3.373,70 € |
| 10.000 | 0,65240 € | 6.524,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


