
DMNH4026SSDQ-13 | |
|---|---|
DigiKey Part Number | DMNH4026SSDQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH4026SSDQ-13 |
Description | MOSFET 2N-CH 7.5A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 7.5A (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 20V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27971 € | 699,28 € |
| 5.000 | 0,25856 € | 1.292,80 € |
| 7.500 | 0,24778 € | 1.858,35 € |
| 12.500 | 0,24376 € | 3.047,00 € |
| Unit Price without VAT: | 0,27971 € |
|---|---|
| Unit Price with VAT: | 0,33285 € |

