
DMNH4026SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMNH4026SSD-13TR-ND - Tape & Reel (TR) 31-DMNH4026SSD-13CT-ND - Cut Tape (CT) 31-DMNH4026SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH4026SSD-13 |
Description | MOSFET 2N-CH 7.5A 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 7.5A (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 7.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 20V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71600 € | 7,16 € |
| 100 | 0,47180 € | 47,18 € |
| 500 | 0,36686 € | 183,43 € |
| 1.000 | 0,33308 € | 333,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29650 € | 741,25 € |
| 5.000 | 0,27389 € | 1.369,45 € |
| 7.500 | 0,26237 € | 1.967,77 € |
| 12.500 | 0,24943 € | 3.117,88 € |
| 17.500 | 0,24177 € | 4.230,98 € |
| 25.000 | 0,23433 € | 5.858,25 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

