
DMN67D8LW-7 | |
|---|---|
DigiKey Part Number | 31-DMN67D8LW-7TR-ND - Tape & Reel (TR) 31-DMN67D8LW-7CT-ND - Cut Tape (CT) 31-DMN67D8LW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D8LW-7 |
Description | MOSFET N-CH 60V 240MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 240mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.82 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX7002AKW,115 | Nexperia USA Inc. | 14.910 | 1727-1292-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,08320 € | 8,32 € |
| 500 | 0,06100 € | 30,50 € |
| 1.000 | 0,05381 € | 53,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04462 € | 133,86 € |
| 6.000 | 0,03998 € | 239,88 € |
| 9.000 | 0,03761 € | 338,49 € |
| 15.000 | 0,03495 € | 524,25 € |
| 21.000 | 0,03337 € | 700,77 € |
| 30.000 | 0,03184 € | 955,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


