DMN65D9L-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 31.039
Unit Price: 0,19000 €
Datasheet
N-Channel 60 V 335mA (Ta) 270mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN65D9L-13

DigiKey Part Number
DMN65D9L-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN65D9L-13
Description
MOSFET BVDSS: 41V-60V SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 335mA (Ta) 270mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
270mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02838 €283,80 €
20.0000,02566 €513,20 €
30.0000,02428 €728,40 €
50.0000,02272 €1.136,00 €
70.0000,02179 €1.525,30 €
100.0000,02090 €2.090,00 €
250.0000,01893 €4.732,50 €
Manufacturers Standard Package
Unit Price without VAT:0,02838 €
Unit Price with VAT:0,03377 €