
DMN65D8LW-7 | |
|---|---|
DigiKey Part Number | DMN65D8LW-7DITR-ND - Tape & Reel (TR) DMN65D8LW-7DICT-ND - Cut Tape (CT) DMN65D8LW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LW-7 |
Description | MOSFET N-CH 60V 300MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 300mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,21300 € | 21,30 € |
| 500 | 0,16114 € | 80,57 € |
| 1.000 | 0,14440 € | 144,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11941 € | 358,23 € |
| 6.000 | 0,10900 € | 654,00 € |
| 9.000 | 0,10369 € | 933,21 € |
| 15.000 | 0,09773 € | 1.465,95 € |
| 21.000 | 0,09420 € | 1.978,20 € |
| 30.000 | 0,09077 € | 2.723,10 € |
| 75.000 | 0,08961 € | 6.720,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







