DMN63D1LDW-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.670
Unit Price: 0,84000 €
Datasheet
Mosfet Array 60V 250mA 310mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN63D1LDW-13

DigiKey Part Number
DMN63D1LDW-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN63D1LDW-13
Description
MOSFET 2N-CH 60V 0.25A SOT363
Customer Reference
Detailed Description
Mosfet Array 60V 250mA 310mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
250mA
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
30pF @ 25V
Power - Max
310mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types