Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN62D2UT-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D2UT-13 |
Description | 2N7002 FAMILY SOT523 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 334mA (Ta) 400mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 41 pF @ 30 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN62D2UT-7 | Diodes Incorporated | 0 | 31-DMN62D2UT-7TR-ND | 0,04612 € | Parametric Equivalent |
| DMN62D2UTQ-13 | Diodes Incorporated | 0 | 31-DMN62D2UTQ-13TR-ND | 0,04073 € | Parametric Equivalent |
| DMN62D2UTQ-7 | Diodes Incorporated | 0 | 31-DMN62D2UTQ-7TR-ND | 0,04880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03840 € | 384,00 € |
| 20.000 | 0,03489 € | 697,80 € |
| 30.000 | 0,03311 € | 993,30 € |
| 50.000 | 0,03246 € | 1.623,00 € |
| Unit Price without VAT: | 0,03840 € |
|---|---|
| Unit Price with VAT: | 0,04570 € |


