
DMN61D9UWQ-7 | |
---|---|
DigiKey Part Number | 31-DMN61D9UWQ-7TR-ND - Tape & Reel (TR) 31-DMN61D9UWQ-7CT-ND - Cut Tape (CT) 31-DMN61D9UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D9UWQ-7 |
Description | MOSFET N-CH 60V 400MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 440mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28.5 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 440mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16200 € | 1,62 € |
100 | 0,06830 € | 6,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04375 € | 131,25 € |
6.000 | 0,04287 € | 257,22 € |
9.000 | 0,04112 € | 370,08 € |
15.000 | 0,04104 € | 615,60 € |
21.000 | 0,04090 € | 858,90 € |
30.000 | 0,03943 € | 1.182,90 € |
75.000 | 0,03649 € | 2.736,75 € |
150.000 | 0,03474 € | 5.211,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |