
DMN61D9UT-7 | |
|---|---|
DigiKey Part Number | 31-DMN61D9UT-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN61D9UT-7 |
Description | 2N7002 FAMILY SOT523 T&R 3K |
Customer Reference | |
Detailed Description | N-Channel 60 V 350mA (Ta) 260mW (Ta) Surface Mount SOT-523 |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 28.5 pF @ 30 V |
FET Type | Power Dissipation (Max) 260mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Base Product Number |

