Parametric Equivalent

DMN61D9UDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN61D9UDWQ-7TR-ND - Tape & Reel (TR) 31-DMN61D9UDWQ-7CT-ND - Cut Tape (CT) 31-DMN61D9UDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN61D9UDWQ-7 |
Description | MOSFET 2N-CH 60V 0.318A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 318mA (Ta) 370mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN61D9UDWQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 318mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 39pF @ 30V | |
Power - Max | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,05912 € | 29,56 € |
| 1.000 | 0,05217 € | 52,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04198 € | 125,94 € |
| 6.000 | 0,03763 € | 225,78 € |
| 9.000 | 0,03541 € | 318,69 € |
| 15.000 | 0,03292 € | 493,80 € |
| 21.000 | 0,03144 € | 660,24 € |
| 30.000 | 0,03000 € | 900,00 € |
| 75.000 | 0,02684 € | 2.013,00 € |
| 150.000 | 0,02488 € | 3.732,00 € |
| 300.000 | 0,02418 € | 7.254,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



