
DMN61D9UDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN61D9UDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN61D9UDW-13 |
Description | MOSFET 2N-CH 60V 0.35A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA 320mW Surface Mount SOT-363 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 28.5pF @ 30V | |
Power - Max | 320mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |


