
DMN6075S-13 | |
|---|---|
DigiKey Part Number | 31-DMN6075S-13TR-ND - Tape & Reel (TR) 31-DMN6075S-13CT-ND - Cut Tape (CT) 31-DMN6075S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6075S-13 |
Description | MOSFET N-CH 60V 2A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,08786 € | 43,93 € |
| 1.000 | 0,07797 € | 77,97 € |
| 2.000 | 0,06962 € | 139,24 € |
| 5.000 | 0,06057 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05332 € | 533,20 € |
| 20.000 | 0,04875 € | 975,00 € |
| 30.000 | 0,04641 € | 1.392,30 € |
| 50.000 | 0,04380 € | 2.190,00 € |
| 70.000 | 0,04224 € | 2.956,80 € |
| 100.000 | 0,04081 € | 4.081,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









