
DMN6070SSDQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6070SSDQ-13TR-ND - Tape & Reel (TR) 31-DMN6070SSDQ-13DKR-ND - Digi-Reel® 31-DMN6070SSDQ-13CT-ND |
Manufacturer | |
Manufacturer Product Number | DMN6070SSDQ-13 |
Description | MOSFET 2N-CH 60V 2.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.7A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 588pF @ 30V |
Manufacturer Diodes Incorporated | Power - Max 1.2W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 87mOhm @ 4.5A, 10V | Supplier Device Package 8-SO |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 12.3nC @ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20808 € | 520,20 € |
| 5.000 | 0,19107 € | 955,35 € |
| 7.500 | 0,18241 € | 1.368,07 € |
| 12.500 | 0,17267 € | 2.158,38 € |
| 17.500 | 0,16690 € | 2.920,75 € |
| 25.000 | 0,16130 € | 4.032,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,33980 € | 33,98 € |
| 500 | 0,26098 € | 130,49 € |
| 1.000 | 0,23558 € | 235,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,33980 € | 33,98 € |
| 500 | 0,26098 € | 130,49 € |
| 1.000 | 0,23558 € | 235,58 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

