Parametric Equivalent

DMN6069SFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6069SFGQ-13TR-ND - Tape & Reel (TR) 31-DMN6069SFGQ-13CT-ND - Cut Tape (CT) 31-DMN6069SFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6069SFGQ-13 |
Description | MOSFET N-CH 60V 18A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 2.4W Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1480 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.4W |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI3333-8 |
Rds On (Max) @ Id, Vgs 50mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6069SFGQ-7 | Diodes Incorporated | 0 | 31-DMN6069SFGQ-7CT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74000 € | 7,40 € |
| 100 | 0,48910 € | 48,91 € |
| 500 | 0,38112 € | 190,56 € |
| 1.000 | 0,34633 € | 346,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30214 € | 906,42 € |
| 6.000 | 0,27990 € | 1.679,40 € |
| 9.000 | 0,26857 € | 2.417,13 € |
| 15.000 | 0,25585 € | 3.837,75 € |
| 21.000 | 0,24831 € | 5.214,51 € |
| 30.000 | 0,24445 € | 7.333,50 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


