
DMN6069SE-13 | |
|---|---|
DigiKey Part Number | DMN6069SE-13DITR-ND - Tape & Reel (TR) DMN6069SE-13DICT-ND - Cut Tape (CT) DMN6069SE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6069SE-13 |
Description | MOSFET N-CH 60V 4.3A/10A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Ta), 10A (Tc) 2.2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 825 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16776 € | 83,88 € |
| 1.000 | 0,15027 € | 150,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13130 € | 328,25 € |
| 5.000 | 0,11957 € | 597,85 € |
| 7.500 | 0,11359 € | 851,92 € |
| 12.500 | 0,10686 € | 1.335,75 € |
| 17.500 | 0,10288 € | 1.800,40 € |
| 25.000 | 0,09901 € | 2.475,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |







