DMN6041SVT-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,10554 €
Datasheet
N-Channel 60 V 4.1A (Ta) 900mW Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN6041SVT-7

DigiKey Part Number
31-DMN6041SVT-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN6041SVT-7
Description
MOSFET BVDSS: 41V~60V TSOT26 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.1A (Ta) 900mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-26
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12295 €368,85 €
6.0000,11229 €673,74 €
9.0000,10686 €961,74 €
15.0000,10076 €1.511,40 €
21.0000,09714 €2.039,94 €
30.0000,09363 €2.808,90 €
75.0000,09294 €6.970,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12295 €
Unit Price with VAT:0,14631 €