
DMN6040SSS-13 | |
|---|---|
DigiKey Part Number | DMN6040SSS-13DITR-ND - Tape & Reel (TR) DMN6040SSS-13DICT-ND - Cut Tape (CT) DMN6040SSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SSS-13 |
Description | MOSFET N-CH 60V 5.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.5A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN6040SSS-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1287 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30850 € | 30,85 € |
| 500 | 0,23614 € | 118,07 € |
| 1.000 | 0,21279 € | 212,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18750 € | 468,75 € |
| 5.000 | 0,17186 € | 859,30 € |
| 7.500 | 0,16389 € | 1.229,17 € |
| 12.500 | 0,15493 € | 1.936,63 € |
| 17.500 | 0,14963 € | 2.618,53 € |
| 25.000 | 0,14448 € | 3.612,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |





