
DMN601TK-7 | |
|---|---|
DigiKey Part Number | DMN601TKDITR-ND - Tape & Reel (TR) DMN601TKDICT-ND - Cut Tape (CT) DMN601TKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN601TK-7 |
Description | MOSFET N-CH 60V 300MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,13696 € | 68,48 € |
| 1.000 | 0,12228 € | 122,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10362 € | 310,86 € |
| 6.000 | 0,09421 € | 565,26 € |
| 9.000 | 0,08942 € | 804,78 € |
| 15.000 | 0,08403 € | 1.260,45 € |
| 21.000 | 0,08083 € | 1.697,43 € |
| 30.000 | 0,07773 € | 2.331,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


