DMN5L06T-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12.007
Unit Price: 0,20000 €
Datasheet
N-Channel 50 V 280mA (Ta) 150mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN5L06T-7

DigiKey Part Number
DMN5L06T-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN5L06T-7
Description
MOSFET N-CH 50V 280MA SOT-523
Customer Reference
Detailed Description
N-Channel 50 V 280mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
SOT-523
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.7V
Base Product Number
Rds On (Max) @ Id, Vgs
3Ohm @ 200mA, 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002PW,115Nexperia USA Inc.12.0071727-4793-1-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes