Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN53D5L-13 | |
|---|---|
DigiKey Part Number | 31-DMN53D5L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN53D5L-13 |
Description | BSS FAMILY SOT23 T&R 10K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 290mA (Ta) 450mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 450mW | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02635 € | 263,50 € |
| 20.000 | 0,02380 € | 476,00 € |
| 30.000 | 0,02250 € | 675,00 € |
| 50.000 | 0,02104 € | 1.052,00 € |
| 70.000 | 0,02017 € | 1.411,90 € |
| 100.000 | 0,01933 € | 1.933,00 € |
| 250.000 | 0,01748 € | 4.370,00 € |
| Unit Price without VAT: | 0,02635 € |
|---|---|
| Unit Price with VAT: | 0,03136 € |


