DMN52D0UWQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04880 €
Datasheet
N-Channel 50 V 380mA (Ta) 400mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN52D0UWQ-13

DigiKey Part Number
31-DMN52D0UWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN52D0UWQ-13
Description
MOSFET BVDSS: 41V~60V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 380mA (Ta) 400mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04073 €407,30 €
20.0000,03707 €741,40 €
30.0000,03521 €1.056,30 €
50.0000,03311 €1.655,50 €
70.0000,03187 €2.230,90 €
100.0000,03066 €3.066,00 €
250.0000,02943 €7.357,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04073 €
Unit Price with VAT:0,04847 €