Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN52D0UDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN52D0UDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN52D0UDWQ-13 |
Description | MOSFET 2N-CH 50V 0.35A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 350mA (Ta) 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 42.3pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 300mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 50V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 350mA (Ta) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN52D0UDW-13 | Diodes Incorporated | 0 | 31-DMN52D0UDW-13TR-ND | 0,04757 € | Parametric Equivalent |
| DMN52D0UDW-7 | Diodes Incorporated | 0 | 31-DMN52D0UDW-7TR-ND | 0,05508 € | Parametric Equivalent |
| DMN52D0UDWQ-7 | Diodes Incorporated | 0 | 31-DMN52D0UDWQ-7TR-ND | 0,06055 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05244 € | 524,40 € |
| 20.000 | 0,04792 € | 958,40 € |
| 30.000 | 0,04764 € | 1.429,20 € |
| Unit Price without VAT: | 0,05244 € |
|---|---|
| Unit Price with VAT: | 0,06240 € |


