
DMN4027SSD-13 | |
|---|---|
DigiKey Part Number | 31-DMN4027SSD-13TR-ND - Tape & Reel (TR) 31-DMN4027SSD-13CT-ND - Cut Tape (CT) 31-DMN4027SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4027SSD-13 |
Description | MOSFET 2N-CH 40V 5.4A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.4A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 12.9nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 604pF @ 20V |
Part Status Active | Power - Max 1.8W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5.4A | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4840 | Alpha & Omega Semiconductor Inc. | 19.124 | 785-1063-1-ND | 0,92000 € | Similar |
| FDS8949 | onsemi | 1.033 | FDS8949CT-ND | 1,10000 € | Similar |
| NCV8402ADDR2G | onsemi | 6.664 | NCV8402ADDR2GOSCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82400 € | 8,24 € |
| 100 | 0,54710 € | 54,71 € |
| 500 | 0,42814 € | 214,07 € |
| 1.000 | 0,38987 € | 389,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34843 € | 871,08 € |
| 5.000 | 0,32283 € | 1.614,15 € |
| 7.500 | 0,30978 € | 2.323,35 € |
| 12.500 | 0,29513 € | 3.689,12 € |
| 17.500 | 0,28646 € | 5.013,05 € |
| 25.000 | 0,28227 € | 7.056,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

