
DMN4008LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMN4008LFG-13TR-ND - Tape & Reel (TR) 31-DMN4008LFG-13CT-ND - Cut Tape (CT) 31-DMN4008LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4008LFG-13 |
Description | MOSFET N-CH 40V 14.4A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.4A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3537 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68000 € | 6,80 € |
| 100 | 0,44710 € | 44,71 € |
| 500 | 0,34692 € | 173,46 € |
| 1.000 | 0,31467 € | 314,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27369 € | 821,07 € |
| 6.000 | 0,25306 € | 1.518,36 € |
| 9.000 | 0,24256 € | 2.183,04 € |
| 15.000 | 0,23075 € | 3.461,25 € |
| 21.000 | 0,22376 € | 4.698,96 € |
| 30.000 | 0,21697 € | 6.509,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



