Similar
Similar

DMN33D8LDW-7 | |
|---|---|
DigiKey Part Number | DMN33D8LDW-7DITR-ND - Tape & Reel (TR) DMN33D8LDW-7DICT-ND - Cut Tape (CT) DMN33D8LDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LDW-7 |
Description | MOSFET 2N-CH 30V 0.25A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 250mA 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN33D8LDW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 250mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 48pF @ 5V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,08776 € | 43,88 € |
| 1.000 | 0,07781 € | 77,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06511 € | 195,33 € |
| 6.000 | 0,05871 € | 352,26 € |
| 9.000 | 0,05544 € | 498,96 € |
| 15.000 | 0,05177 € | 776,55 € |
| 21.000 | 0,04959 € | 1.041,39 € |
| 30.000 | 0,04748 € | 1.424,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


