DMN3112S-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.604
Unit Price: 0,77000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40.653
Unit Price: 0,45000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 452.577
Unit Price: 0,43000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 14.837
Unit Price: 0,42000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 16.301
Unit Price: 0,45000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 27.243
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 88.934
Unit Price: 0,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.518
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 26.913
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 101
Unit Price: 0,91000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.978
Unit Price: 0,33000 €
Datasheet
N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3112S-7

DigiKey Part Number
DMN3112SDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3112S-7
Description
MOSFET N-CH 30V 5.8A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
57mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
268 pF @ 5 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes