DMN3071LFR4-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,07285 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 74.225
Unit Price: 0,50000 €
Datasheet
N-Channel 30 V 3.4A (Ta) 500mW Surface Mount X2-DFN1010-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3071LFR4-7

DigiKey Part Number
31-DMN3071LFR4-7TR-ND - Tape & Reel (TR)
31-DMN3071LFR4-7CT-ND - Cut Tape (CT)
31-DMN3071LFR4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3071LFR4-7
Description
MOSFET N-CH 30V 3.4A 3DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.4A (Ta) 500mW Surface Mount X2-DFN1010-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1010-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21400 €2,14 €
1000,13470 €13,47 €
5000,10038 €50,19 €
1.0000,08926 €89,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07285 €218,55 €
6.0000,06592 €395,52 €
9.0000,06239 €561,51 €
15.0000,05841 €876,15 €
21.0000,05606 €1.177,26 €
30.0000,05377 €1.613,10 €
75.0000,04875 €3.656,25 €
150.0000,04858 €7.287,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €