
DMN3061SW-7 | |
|---|---|
DigiKey Part Number | 31-DMN3061SW-7TR-ND - Tape & Reel (TR) 31-DMN3061SW-7CT-ND - Cut Tape (CT) 31-DMN3061SW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3061SW-7 |
Description | MOSFET BVDSS: 25V~30V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.7A (Ta) 490mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 278 pF @ 15 V |
FET Type | Power Dissipation (Max) 490mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3061SWQ-7 | Diodes Incorporated | 2.962 | 31-DMN3061SWQ-7CT-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,09936 € | 49,68 € |
| 1.000 | 0,08825 € | 88,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07413 € | 222,39 € |
| 6.000 | 0,06700 € | 402,00 € |
| 9.000 | 0,06337 € | 570,33 € |
| 15.000 | 0,05928 € | 889,20 € |
| 21.000 | 0,05686 € | 1.194,06 € |
| 30.000 | 0,05451 € | 1.635,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |










