
DMN3061SVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN3061SVT-7TR-ND - Tape & Reel (TR) 31-DMN3061SVT-7CT-ND - Cut Tape (CT) 31-DMN3061SVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3061SVT-7 |
Description | MOSFET 2N-CH 30V 3.4A TSOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A (Ta) 1.08W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 278pF @ 15V | |
Power - Max | 1.08W (Ta) | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22440 € | 22,44 € |
| 500 | 0,16972 € | 84,86 € |
| 1.000 | 0,15204 € | 152,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12957 € | 388,71 € |
| 6.000 | 0,11825 € | 709,50 € |
| 9.000 | 0,11247 € | 1.012,23 € |
| 15.000 | 0,10599 € | 1.589,85 € |
| 21.000 | 0,10215 € | 2.145,15 € |
| 30.000 | 0,09841 € | 2.952,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

