
DMN3060LW-7 | |
|---|---|
DigiKey Part Number | 31-DMN3060LW-7TR-ND - Tape & Reel (TR) 31-DMN3060LW-7CT-ND - Cut Tape (CT) 31-DMN3060LW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3060LW-7 |
Description | MOSFET BVDSS: 25V~30V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3060LW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12430 € | 12,43 € |
| 500 | 0,09212 € | 46,06 € |
| 1.000 | 0,08175 € | 81,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06853 € | 205,59 € |
| 6.000 | 0,06186 € | 371,16 € |
| 9.000 | 0,05845 € | 526,05 € |
| 15.000 | 0,05463 € | 819,45 € |
| 21.000 | 0,05236 € | 1.099,56 € |
| 30.000 | 0,05016 € | 1.504,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

