
DMN3060LCA3-7 | |
|---|---|
DigiKey Part Number | 31-DMN3060LCA3-7TR-ND - Tape & Reel (TR) 31-DMN3060LCA3-7CT-ND - Cut Tape (CT) 31-DMN3060LCA3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3060LCA3-7 |
Description | MOSFET N-CH 30V 3.9A X4DSN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.9A (Ta) 790mW Surface Mount X4-DSN1006-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.677 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 192 pF @ 15 V |
FET Type | Power Dissipation (Max) 790mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X4-DSN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 500mA, 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19100 € | 19,10 € |
| 500 | 0,14362 € | 71,81 € |
| 1.000 | 0,12832 € | 128,32 € |
| 2.000 | 0,11543 € | 230,86 € |
| 5.000 | 0,10146 € | 507,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09282 € | 928,20 € |
| 20.000 | 0,08556 € | 1.711,20 € |
| 30.000 | 0,08185 € | 2.455,50 € |
| 50.000 | 0,07770 € | 3.885,00 € |
| 70.000 | 0,07523 € | 5.266,10 € |
| 100.000 | 0,07284 € | 7.284,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

