
DMN3055LFDBQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3055LFDBQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3055LFDBQ-7 |
Description | MOSFET 2N-CH 30V 5A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta) 810mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 458pF @ 15V |
Manufacturer Diodes Incorporated | Power - Max 810mW (Ta) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 5A (Ta) | Package / Case 6-UDFN Exposed Pad |
Rds On (Max) @ Id, Vgs 40mOhm @ 3A, 4.5V | Supplier Device Package U-DFN2020-6 (Type B) |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 11.2nC @ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13877 € | 416,31 € |
| 6.000 | 0,12827 € | 769,62 € |
| Unit Price without VAT: | 0,13877 € |
|---|---|
| Unit Price with VAT: | 0,16514 € |

