Parametric Equivalent
Similar

DMN3053L-13 | |
|---|---|
DigiKey Part Number | DMN3053L-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3053L-13 |
Description | MOSFET N-CH 30V 4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 760mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 676 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08549 € | 854,90 € |
| 20.000 | 0,07881 € | 1.576,20 € |
| 30.000 | 0,07541 € | 2.262,30 € |
| 50.000 | 0,07229 € | 3.614,50 € |
| Unit Price without VAT: | 0,08549 € |
|---|---|
| Unit Price with VAT: | 0,10173 € |



